807-044-431-103

Heilind Number:EDA807-044-431-103
Manufacturer:EDAC
Manufacturer Number:807-044-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-431-103

Detailed Description

Upgrade your high temperature electronic connections with our 807-044-431-103 Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 44 positions, it offers ample connectivity for your PCB needs. The .156 inch pitch and .2 inch row spacing allow for easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where performance under heat stress is crucial. Trust in our green-colored connector for superior quality and performance in your electronic systems.