807-044-431-104

Heilind Number:EDA807-044-431-104
Manufacturer:EDAC
Manufacturer Number:807-044-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for high-performance applications where reliability is paramount. With a sleek and durable green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and performance even in extreme environments. Its single row design, featuring 44 positions with a pitch of .156 inches, offers seamless connectivity for your PCBs. Crafted with copper alloy contacts, it guarantees low contact resistance and high conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industries where precision and durability are essential. Trust in our High Temp Card Edge Connector to deliver superior performance, every time.