807-044-431-108

Heilind Number:EDA807-044-431-108
Manufacturer:EDAC
Manufacturer Number:807-044-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-431-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Boasting a vibrant green color for easy identification, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and fire safety compliance. With a single row configuration and 44 positions, it offers seamless connectivity for your critical components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature tolerance. Upgrade your PCB assembly with this essential component, meticulously engineered for efficiency and longevity.