807-044-431-112

Heilind Number:EDA807-044-431-112
Manufacturer:EDAC
Manufacturer Number:807-044-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in high-temperature environments. Sporting a vibrant green color, this connector features a single row layout with 44 positions, perfect for accommodating a wide range of electronic components. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, ensuring optimal performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The straight mount orientation offers versatility in application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and functionality even in the harshest conditions. Trust in its quality and efficiency for all your PCB connectivity needs.