807-044-440-201

Heilind Number:EDA807-044-440-201
Manufacturer:EDAC
Manufacturer Number:807-044-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-440-201

Detailed Description

Introducing our high-performing 807-044-440-201 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green color, this connector not only stands out visually but also ensures easy identification on your PCB. With a robust amperage rating of 5 A, it can handle high-power applications with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance, meeting stringent safety standards. This two-row connector with 44 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure mating. Whether used in industrial machinery or electronic devices, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and reliable choice. Trust in the 807-044-440-201 for seamless and high-temp PCB connections in your applications. Available now in our PCB Connectors collection.