807-044-440-202

Heilind Number:EDA807-044-440-202
Manufacturer:EDAC
Manufacturer Number:807-044-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-440-202

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for your PCB connection needs. Designed for high temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, it offers a secure and stable connection with a pitch of .156 inches and row spacing of .2 inches. The 44 positions ensure ample connectivity for your electronic devices. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.