807-044-440-203

Heilind Number:EDA807-044-440-203
Manufacturer:EDAC
Manufacturer Number:807-044-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-440-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of extreme operating environments with ease. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also compliance with stringent safety standards. With two rows of copper alloy contacts offering a total of 44 positions, it facilitates seamless and reliable connectivity on your PCB. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in the harshest conditions. Trust in its 5A amperage capacity and robust construction for your critical electronic applications. Choose our High Temp Card Edge Connector for uncompromising quality and performance.