807-044-440-207

Heilind Number:EDA807-044-440-207
Manufacturer:EDAC
Manufacturer Number:807-044-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-440-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity in even the most demanding environments. Engineered for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and exceptional durability. With two rows of 44 positions each, it allows for efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and long-lasting reliability. Whether you're working in extreme heat or cold, this connector operates flawlessly within a wide temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and rest assured that your connections will remain secure and stable. Upgrade your PCB assembly with the ultimate in performance and durability – the High Temp Card Edge Connector.