807-044-440-208

Heilind Number:EDA807-044-440-208
Manufacturer:EDAC
Manufacturer Number:807-044-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-440-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and efficiency. Featuring two rows of 44 positions, it provides ample connectivity for high-density PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from telecommunications to aerospace. Trust in our high-quality product to meet your connectivity needs with precision and reliability.