807-044-440-212

Heilind Number:EDA807-044-440-212
Manufacturer:EDAC
Manufacturer Number:807-044-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. This green connector boasts a robust design, featuring UL 94V-0 Diallyl Phthalate housing material that can withstand high temperatures with ease. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient connectivity for your electronic devices. The 44 positions provide ample room for multiple connections, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Trust in its quality and performance, knowing that it belongs to our comprehensive range of board-to-board PCB connectors, meticulously crafted to meet your connectivity needs.