807-044-441-102

Heilind Number:EDA807-044-441-102
Manufacturer:EDAC
Manufacturer Number:807-044-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic devices. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only offers durability but also ensures compliance with safety standards. Featuring a single row layout with 44 positions, it provides ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in our product to deliver exceptional performance and longevity in your electronic designs.