807-044-441-103

Heilind Number:EDA807-044-441-103
Manufacturer:EDAC
Manufacturer Number:807-044-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-441-103

Detailed Description

Introducing our 807-044-441-103 High Temp Card Edge Connector, designed for unparalleled performance in demanding environments. Featuring a vibrant green color, this connector offers a seamless blend of durability and functionality. With an amperage rating of 5A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission even under extreme conditions. The single-row design with 44 positions and a pitch of .156 inches allows for efficient PCB connectivity. Crafted from high-quality copper alloy, the contacts guarantee superior conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in this connector for seamless board-to-board connections in your projects.