807-044-441-104

Heilind Number:EDA807-044-441-104
Manufacturer:EDAC
Manufacturer Number:807-044-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional durability. With an amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame resistance and safety. This single-row connector boasts 44 positions, each made of high-quality copper alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. With a straight mount orientation, installation is quick and easy. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our product for reliable and high-performance board-to-board connections.