807-044-441-107

Heilind Number:EDA807-044-441-107
Manufacturer:EDAC
Manufacturer Number:807-044-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a sleek and durable green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and longevity. With a single row design and 44 positions, it offers seamless connectivity for your PCB applications. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic projects with this essential component.