807-044-441-112

Heilind Number:EDA807-044-441-112
Manufacturer:EDAC
Manufacturer Number:807-044-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-441-112

Detailed Description

Experience reliable and high-performance board-to-board connectivity with our High Temp Card Edge Connector. Designed for demanding applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring excellent heat resistance. With a single row layout and 44 positions, it provides ample connectivity options while maintaining precision with a pitch of .156 inches. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its straight mount orientation and rugged construction make it ideal for industrial environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any PCB assembly project requiring a dependable and efficient card edge solution. Upgrade your connectivity standards with this essential component.