807-044-442-201

Heilind Number:EDA807-044-442-201
Manufacturer:EDAC
Manufacturer Number:807-044-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board connections in high-temperature environments. With a vibrant green color and made of UL 94V-0 Diallyl Phthalate housing material, this connector is not only durable but also visually distinctive. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers secure and precise connectivity for up to 44 positions. Designed for straight mount orientation, it ensures easy installation and space-saving on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance even in the most challenging conditions. Trust in its quality and versatility for seamless integration into your electronic projects. Welcome to the future of connectivity.