807-044-442-203

Heilind Number:EDA807-044-442-203
Manufacturer:EDAC
Manufacturer Number:807-044-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-442-203

Detailed Description

Introducing our High Temp Card Edge Connector 807-044-442-203, designed for reliable and efficient board-to-board connections in high-temperature environments. This green connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 44 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and secure connections every time. Upgrade your connectivity solutions with this essential component from our extensive lineup of high-quality connectors.