807-044-442-204

Heilind Number:EDA807-044-442-204
Manufacturer:EDAC
Manufacturer Number:807-044-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-442-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to deliver optimal connectivity in demanding environments. Engineered for durability, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With a current rating of 5 A, copper alloy contacts, and dual rows for enhanced connectivity, it offers exceptional performance. The .156-inch pitch and .2-inch row spacing, along with 44 positions, provide ample room for seamless PCB connections. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and industrial automation. Upgrade your connectivity with our High Temp Card Edge Connector, a dependable solution for your PCB connectivity needs.