807-044-442-207

Heilind Number:EDA807-044-442-207
Manufacturer:EDAC
Manufacturer Number:807-044-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connectivity needs. This connector, featuring a vibrant green color, is designed for high-performance applications, with an amperage rating of 5 A and a housing material of UL 94V-0 Diallyl Phthalate ensuring safety and compliance. With two rows of contacts made from robust Copper Alloy, a pitch of .156 inches, and a row spacing of .2 inches, it offers secure and efficient connections for your PCB assemblies. Supporting 44 positions in total, this connector is perfect for multi-channel setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity in your electronic systems.