807-044-442-208

Heilind Number:EDA807-044-442-208
Manufacturer:EDAC
Manufacturer Number:807-044-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-442-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is engineered for optimal performance, with a maximum amperage of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and fire resistance. With two rows of 44 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Trust in its straight mount orientation for easy installation. Explore our full range of connectors for all your PCB connectivity needs.