807-044-442-212

Heilind Number:EDA807-044-442-212
Manufacturer:EDAC
Manufacturer Number:807-044-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With two rows of copper alloy contacts, offering a total of 44 positions with a pitch of .156 inches, it provides ample connectivity for your circuit boards. The straight mount orientation and .2-inch row spacing make for easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality construction and unbeatable performance, making it an essential component in your electronic projects. Elevate your connectivity game with the 807-044-442-212 Card Edge Connector.