807-044-445-101

Heilind Number:EDA807-044-445-101
Manufacturer:EDAC
Manufacturer Number:807-044-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding industrial environments. This essential component features a vibrant Green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 44 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156" pitch and .2" row spacing accommodate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Trust in its straight mount orientation for easy installation. Upgrade your system with this top-quality connector, available now in our comprehensive range of PCB connectors.