807-044-445-102

Heilind Number:EDA807-044-445-102
Manufacturer:EDAC
Manufacturer Number:807-044-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for demanding electronic applications where reliability and performance are paramount. This sleek green connector boasts a single row design with 44 positions, ensuring seamless connectivity on your PCB. Engineered for durability, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for harsh environments. Trust in its straight mount orientation for easy installation and depend on its quality construction to meet your connectivity needs with confidence. Explore this essential component in our wide range of PCB connectors, designed to elevate your electronic projects to the next level.