807-044-445-103

Heilind Number:EDA807-044-445-103
Manufacturer:EDAC
Manufacturer Number:807-044-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise connectivity for up to 44 positions. The contact material, Copper Alloy, guarantees reliable signal transmission even in high heat conditions, with an operating temperature range of -40 to 105°C. Its straight mount orientation simplifies installation on PCBs, making it ideal for a variety of applications. Trust in this connector for seamless board-to-board connections, meeting the highest standards of quality and performance.