807-044-445-107

Heilind Number:EDA807-044-445-107
Manufacturer:EDAC
Manufacturer Number:807-044-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for superior performance in demanding environments. With a vibrant Green color, this connector stands out while offering reliable connectivity. Designed for efficiency, it features a single row with 44 positions and a pitch of .156 inches, perfect for high-density PCB applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in our product to deliver seamless and high-quality board-to-board connections.