807-044-447-101

Heilind Number:EDA807-044-447-101
Manufacturer:EDAC
Manufacturer Number:807-044-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-447-101

Detailed Description

Introducing our high temperature Card Edge Connector, specifically designed for reliable performance in demanding electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row layout features 44 positions, each crafted with precision from copper alloy for optimal conductivity. The .156 inch pitch and .2 inch row spacing allow for seamless integration onto PCBs. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial electronics. Trust in its straight mount orientation for easy installation and rest assured that it delivers a consistent 5A of power. Upgrade your connectivity with this essential component, where performance meets reliability.