807-044-447-102

Heilind Number:EDA807-044-447-102
Manufacturer:EDAC
Manufacturer Number:807-044-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With a single row layout, 44 positions, and a pitch of .156 inches, it offers precise and secure connectivity for your electronic assemblies. The contact material, crafted from durable Copper Alloy, guarantees optimal conductivity and longevity. Engineered for seamless integration, this connector features a straight mount orientation and accommodates an operating temperature range of -40 to 105°C. Trust in its high amperage rating of 5 A, making it ideal for power-intensive applications. Elevate your PCB design with this essential component, a reliable solution for your connectivity needs.