807-044-447-107

Heilind Number:EDA807-044-447-107
Manufacturer:EDAC
Manufacturer Number:807-044-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. With a vibrant green color and a single row layout, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and flame retardancy. Its copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, guarantee secure and low-resistance connections. With 44 positions available, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for use in industrial, automotive, and aerospace settings. Trust in the quality and performance of our Card Edge Connector for your next project.