807-044-453-101

Heilind Number:EDA807-044-453-101
Manufacturer:EDAC
Manufacturer Number:807-044-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding applications. Featuring a vibrant green color for easy identification, this connector is capable of carrying up to 5A of current through its 44 positions. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in extreme operating conditions, with an impressive temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration on PCBs. The right-angle mount orientation and .2-inch row spacing further enhance versatility in board-to-board connections. Trust in this connector for optimal performance in your electronic designs.