807-044-453-102

Heilind Number:EDA807-044-453-102
Manufacturer:EDAC
Manufacturer Number:807-044-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and secure board-to-board connections in high-temperature environments. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate that can withstand even the most extreme conditions. With a contact material of Copper Alloy and a current rating of 5 A, it ensures efficient power transmission. Featuring a single row with 44 positions and a pitch of .156 inches, it offers seamless integration onto PCBs. The right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where durability and performance are paramount. Upgrade your connectivity with our High Temp Card Edge Connector.