807-044-453-103

Heilind Number:EDA807-044-453-103
Manufacturer:EDAC
Manufacturer Number:807-044-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient PCB connections in demanding industrial environments. Designed with precision and durability in mind, this green-colored connector boasts a high amperage rating of 5 A, ensuring optimal performance under heavy loads. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees superior fire resistance and safety compliance. With a single row configuration, 44 positions, and copper alloy contact material, this connector offers seamless connectivity and conductivity. Its .156-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation and space-saving on the PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the industrial sector. Trust in its robust construction and high-quality performance to meet your connectivity needs with excellence.