807-044-453-104

Heilind Number:EDA807-044-453-104
Manufacturer:EDAC
Manufacturer Number:807-044-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding applications that require reliable connectivity in harsh environments. With a vibrant green color for easy identification, this connector is designed to handle high temperatures with ease, making it perfect for industrial and automotive use. Engineered for superior performance, it features a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. The single-row design with 44 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Whether for board-to-board or card edge connections, this connector delivers uncompromising quality. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any setting. Trust in this connector for seamless and dependable connectivity in your next project.