807-044-453-107

Heilind Number:EDA807-044-453-107
Manufacturer:EDAC
Manufacturer Number:807-044-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for durability and performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out in functionality. With an amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance and safety. This single-row connector with 44 positions and a pitch of .156 inches offers efficient connectivity on PCBs. Crafted with Copper Alloy contacts, it ensures high conductivity and durability. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component in various electronic systems. Trust in its quality and performance for seamless board-to-board connections.