807-044-453-108

Heilind Number:EDA807-044-453-108
Manufacturer:EDAC
Manufacturer Number:807-044-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional, with a robust housing material of UL 94V-0 Diallyl Phthalate ensuring durability. Certified for an amperage of 5 A, it offers reliable power transmission. With a single row layout and 44 positions, it is perfect for compact PCB designs. The contact material of Copper Alloy guarantees efficient connectivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Its right angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance board-to-board connections. Upgrade your setup with this essential component from our extensive range of connectors.