807-044-453-112

Heilind Number:EDA807-044-453-112
Manufacturer:EDAC
Manufacturer Number:807-044-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Featuring a durable housing crafted from UL 94V-0 rated Diallyl Phthalate, this connector ensures reliable operation even in the most demanding conditions. With a single row configuration and 44 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Designed for right-angle mounting, this connector is perfect for space-saving board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees dependable performance in industrial and automotive applications. Trust our High Temp Card Edge Connector for efficient and durable connectivity solutions.