807-044-454-101

Heilind Number:EDA807-044-454-101
Manufacturer:EDAC
Manufacturer Number:807-044-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-454-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-044-454-101), designed to meet the demands of industrial and harsh environment applications. Featuring a vibrant green color for easy identification, this connector boasts a robust amperage rating of 5A, ensuring reliable power transmission. Constructed with UL 94V-0 Diallyl Phthalate housing material, it offers exceptional durability and fire resistance. With a single row design and 44 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Engineered for right-angle mounting, it seamlessly integrates into your PCB assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Trust in the performance and durability of our High Temp Card Edge Connector for your next project.