807-044-454-103

Heilind Number:EDA807-044-454-103
Manufacturer:EDAC
Manufacturer Number:807-044-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-454-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-044-454-103), designed for seamless board-to-board connectivity in demanding environments. With a vibrant green color, this connector stands out while delivering exceptional functionality. Capable of handling up to 5A of current, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. Featuring a single row with 44 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch and row spacing of .156in and .2in respectively, it allows for precise and secure connections. Its right-angle mount orientation provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your PCB connectivity arsenal.