807-044-454-108

Heilind Number:EDA807-044-454-108
Manufacturer:EDAC
Manufacturer Number:807-044-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-454-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in extreme conditions. Featuring a vibrant Green color and a sleek Right Angle mount orientation, this connector offers seamless integration into your PCB setup. With a contact material of Copper Alloy, it ensures efficient power transfer at a maximum amperage of 5 A. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting resilience. Boasting a single row with 44 positions and a pitch of .156 inches, it provides ample connectivity for your components. With a wide operating temperature range of -40 to 105 °C, you can trust in its stability even in harsh environments. Elevate your PCB assembly with this essential component, part of our comprehensive range of connectors for seamless board-to-board integration.