807-044-454-112

Heilind Number:EDA807-044-454-112
Manufacturer:EDAC
Manufacturer Number:807-044-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-454-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding applications where reliability is paramount. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in all operating environments. With a single row layout and a total of 44 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving installations. With an impressive operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.