807-044-455-202

Heilind Number:EDA807-044-455-202
Manufacturer:EDAC
Manufacturer Number:807-044-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-455-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional performance. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures both safety and conductivity. This two-row connector offers a total of 44 positions, with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient and secure connections on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality and reliability of our High Temp Card Edge Connector for your connectivity needs.