807-044-455-204

Heilind Number:EDA807-044-455-204
Manufacturer:EDAC
Manufacturer Number:807-044-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-455-204

Detailed Description

Introducing our high-temp card edge connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This green connector boasts a sleek design with two rows of 44 positions, ensuring seamless integration into your electronic systems. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and high conductivity, even in extreme temperatures ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation offers easy installation. Trust in this connector for optimal performance in aerospace, automotive, and industrial applications. Elevate your connectivity with our cutting-edge solution.