807-044-455-207

Heilind Number:EDA807-044-455-207
Manufacturer:EDAC
Manufacturer Number:807-044-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-455-207

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-044-455-207), designed for reliable and efficient PCB connectivity in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and heat resistance, withstanding temperatures ranging from -40 to 105 °C. With two rows of 44 positions each, and a pitch of .156 inches, it offers ample connectivity for your electronic projects. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and signal integrity. Its straight mount orientation and row spacing of .2 inches make for easy and secure installation. Ideal for applications requiring a current rating of 5A, this connector is a dependable choice for power and data transmission in industrial, automotive, and aerospace settings. Shop now and experience seamless board-to-board connectivity with our High Temp Card Edge Connector.