807-044-455-208

Heilind Number:EDA807-044-455-208
Manufacturer:EDAC
Manufacturer Number:807-044-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connectivity needs. Designed for high-temperature applications, this connector ensures optimal performance even in extreme environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only provides visual appeal but also guarantees compliance with safety standards. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for up to 44 positions. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this connector for efficient and secure board-to-board connections in a variety of electronic devices.