807-044-455-212

Heilind Number:EDA807-044-455-212
Manufacturer:EDAC
Manufacturer Number:807-044-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-455-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where reliability is paramount. With a sleek green exterior, this connector boasts a rugged construction featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring efficient power delivery up to 5 A. Its double-row design with 44 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on the PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial settings. Trust in its straight mount orientation for easy installation and secure connection, making it an essential component in any electronic assembly. Upgrade your system with the ultimate in performance and durability.