807-044-456-203

Heilind Number:EDA807-044-456-203
Manufacturer:EDAC
Manufacturer Number:807-044-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-456-203

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. This essential component features a vibrant Green color, ensuring easy identification and seamless integration into your PCB assembly. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable operation even under extreme conditions. The Copper Alloy contact material and 44 positions across 2 rows provide efficient connectivity, while a 5A amperage rating ensures optimal power transmission. Designed for precise alignment, the .156” pitch and .2” row spacing allow for seamless installation. Whether in industrial machinery or telecommunications equipment, this connector excels with a wide operating temperature range of -40 to 105°C. Trust in its quality, durability, and performance for your next project.