807-044-456-207

Heilind Number:EDA807-044-456-207
Manufacturer:EDAC
Manufacturer Number:807-044-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for seamless board-to-board PCB connections in high-temperature environments. This green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance and safety. With two rows of 44 positions each, it offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB setups with our top-of-the-line Card Edge Connector.