807-044-457-101

Heilind Number:EDA807-044-457-101
Manufacturer:EDAC
Manufacturer Number:807-044-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in even the most demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures optimal reliability and safety. With a single row configuration and a generous 44 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for convenient installation on your PCB, making it a versatile and essential component for any electronics project. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity requirements.