807-044-457-102

Heilind Number:EDA807-044-457-102
Manufacturer:EDAC
Manufacturer Number:807-044-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. Engineered for exceptional performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and longevity. With a single row layout and 44 positions, it offers ample connectivity for your application. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature settings. Trust in our product to deliver seamless connectivity and durability in every use.