807-044-457-103

Heilind Number:EDA807-044-457-103
Manufacturer:EDAC
Manufacturer Number:807-044-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-457-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 44 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for applications requiring high performance under extreme conditions, this connector boasts a 5A amperage rating and an operating temperature range of -40 to 105°C. Its right-angle mount orientation further enhances versatility, making it ideal for a wide range of industrial and commercial electronics projects. Trust in the quality and reliability of our Card Edge Connector to meet your connectivity needs with precision and durability.