807-044-457-107

Heilind Number:EDA807-044-457-107
Manufacturer:EDAC
Manufacturer Number:807-044-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-457-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. This essential component boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row configuration and 44 positions, it offers seamless integration for various applications. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient connections. Engineered for convenience, this connector features a right-angle mount orientation, facilitating easy installation on printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and high-temperature applications. Trust in our High Temp Card Edge Connector to deliver unparalleled performance and longevity in your electronic projects.